Aratas G9KC PCB Power Relays

Aratas G9KC Series PCB Power Relays deliver high-capacity 4-pole switching at 40A/480Vac in a compact form factor (35mm x 58mm x 47mm). These relays provide low initial contact resistance of a maximum of 6mΩ and a minimum 3.6mm contact gap for reliable performance. The G9KC power relays offer enhanced safety and energy efficiency with a 10kA short-circuit capacity compliant with IEC62955 and a low coil power consumption of around 613mW. These power relays are ideal for EV charging stations, solar inverters, and UPS systems.

Features

  • 4-pole relay with low resistance
  • Available with auxiliary contacts
  • High short-circuit capacity
  • Low coil power consumption
  • Mirror contacts enable failure detection
  • Reduces heat generation
  • Suitable for 3-phase applications
  • Supports two AC voltages

Applications

  • EV charging station
  • Grid-interactive inverter 
  • Industrial inverter
  • Inverter for solar and energy storage
  • Uninterruptible Power Supply (UPS)

Technical Specifications

Parameters Values
Ambient Operating Temperature Range -40°C to +85°C
Maximum Low Initial Contact Resistance 6mΩ
Minimum Contact Gap 3.6mm
Minimum Insulation Resistance 1000MΩ
Rated Coil Voltage 12Vdc
24Vdc