Aratas G6QE PCB Power Relays

Aratas G6QE PCB Power Relays are compact, single-pole relays designed for high-capacity switching and can handle up to 480VAC and 36A. The G6QE PCB relays are C-UL, TUV, and CQC certified and comply with IEC/EN 60079-15 explosion-proof standards. These power relays operate at a maximum contact resistance of 100mΩ and a minimum insulation resistance of 1000MΩ. G6QE PCB power relays feature 10kV impulse withstand voltage between coil and contacts, utilizing just 12% of rated coil consumption by lowering the applied voltage post-activation. Typical applications include factory automation equipment, home appliances, and industrial machinery.

Features

  • Compact, single-pole relay design
  • Compliant with IEC/EN 60079-15 explosion-proof standards
  • C-UL, TUV, and CQC certified
  • High-capacity switching
  • High impulse withstand voltage between coil and contacts
  • Miniature and low-height design
  • Power consumption reduced to 12% of rated coil consumption

Applications

  • Factory automation equipment
  • Home appliances
  • Industrial machinery

Technical Specifications

Parameters Values
Impulse withstand voltage 10kV
Maximum contact resistance 100mΩ
Minimum insulation resistance 1000MΩ
Maximum switching current 36A
Maximum switching voltage 480VAC
Operating temperature range -40°C to +85°C