Aratas G5Q PCB Power Relays

Aratas G5Q Series PCB Power Relays are compact single-pole relays that come with a switching performance capacity of 10A for diverse load types. G5Q power relays are equipped with an UL1446-certified Class F coil insulation system. These G5Q power relays feature a maximum contact resistance of 100mΩ and a minimum insulation resistance of 1000MΩ. Typical applications include control equipment, home appliances, power supplies, and temperature controllers.

Features

  • Compliant with IEC/EN 60335-1 standards for household appliances (-HA model)
  • Equipped with a Class F coil insulation system (UL1446 certified)
  • Features low coil power consumption:
    • SPDT: 400mW
    • SPST-NO: 200mW
  • Optimizes power consumption using voltage holding and Pulse Width Modulation (PWM) control (applicable to G5Q-PW model)
  • Provides reliable switching performance for diverse load types

Applications

  • Control equipments
  • Home appliances
  • Inverters
  • Lighting controls
  • Power supplies
  • Temperature controllers

Technical Specifications

Parameters Values
Ambient operating humidity 5% to 85%
Contact resistance 100mΩ max.
Current rating 80mA max.
Insulation resistance 1000MΩ min.
Operating temperature range -40°C to +85°C
-40°C to +105°C
Impulse withstand voltage 8kV (between coil and contacts)
Voltage rating 24V DC max.