Aptiv Wire to Circuit Board Transportation Connectors have female housings and mating male housings for PCB mount. These devices offer high sealing performance, which is ensured by a rear mat seal and a front interfacial seal. The wire-to-circuit board transportation connectors have a mating assistance system with a slider to minimize mating force and allow blind mating. These connectors are integrated with a secondary lock device to detect unseated terminals. Applications include automotive systems, EV battery current collectors, EV battery interconnects, flat cable systems, and temperature sense and fusing.
Aptiv Wire to Circuit Board Transportation Connectors
Features
- Female and PCB-mount male housings
- Rear mat-seal and front interfacial seal
- Secondary lock for easy operation
- Slider system for low-force, blind mating
- Terminal detection for secure connections
Applications
- Automotive system
- EV battery current collectors
- EV battery interconnects
- Flat cable systems
- Temperature sense and fusing