Aptiv Sicma Panel Through Sealed Connectors

Aptiv Sicma Panel Through Sealed Connectors are suitable for low and medium current applications. These devices have high-density connectors ideal for door-to-body or engine-to-cockpit connections. The Sicma panel through sealed connectors are compact for a panel mount solution and electrical link passing through a wall. These connectors have an operating temperature range from -40°C to +125°C and are used in cockpit-to-engine and door-to-body parts.

Features

  • High-density connectors ideal for door-to-body or engine-to-cockpit connections
  • Male terminals protected by front grid to prevent damage
  • Mating assistance system with slider for reduced mating force and blind mating
  • Suitable for low and medium current applications

Applications

  • Battery-to-inverter (HEV/EV) solutions
  • Cockpit-to-engine
  • Door-to-body