Aptiv GTS 0.64mm and 1.5mm Series Terminals are designed for secure electrical connections in automotive and industrial systems. These terminals provide stable contact force using high-performing copper alloys and support various sealing options. The GTS Terminals feature a design that ensures smooth insertion through mat seals and prevents wire damage with clean, edge-free geometries. These devices support wire gauge ranges from 0.22mm² to 2.0mm² maximum operating temperature from 125°C to 150°C. Applications include engine compartments, ECUs, sensors, actuators, and door-to-body connection systems.
Aptiv GTS 0.64mm and 1.5mm Series Terminals
Features
- 0.22mm² to 2.0mm² wire gauge range
- 0.5N to 4N contact mating force
- 1.5mm and 0.64mm blade sizes
- 2.5mm to 3.5mm centerline spacing
- 6mΩ maximum contact resistance
- 15G to 42G vibration resistance
- 13A to 27.5A current rating at 23°C
- 125°C to 150°C maximum temperature
- Tangless and lanceless locking mechanisms
- Tin and gold plating options
- Unsealed, mat-sealed, and cable-sealed configurations
Applications
- Body
- Chassis
- Cockpit
- Engine