Aptiv CTS 1.5 Unsealed Series Connectors

Aptiv CTS 1.5 Unsealed Series Connectors support robust and reliable electrical connections. These connectors are compatible with industry-standard cavities and accommodate two different tab thicknesses in a single part. The CTS 1.5 unsealed series connectors feature compatibility with 0.6mm and 0.8mm tab thicknesses, a protected mating area, and a stainless-steel spring for secure retention.

These terminals use a two-tang primary locking mechanism for enhanced contact stability and wire gauge compatibility from 28AWG to 16AWG, maximum operating temperature of +150°C, vibration resistance up to 30G, and current handling of up to 19A. Applications include automotive, industrial, and commercial applications requiring compact, unsealed electrical solutions.

Features

  • 0.6mm and 0.8mm tab thickness compatibility
  • 1.5mm blade size
  • 2-tang primary lock mechanism
  • 19A maximum current
  • 28AWG to 16AWG wire gauge range
  • 30G vibration resistance
  • Crimp connections validated to LV214 standards
  • Operating temperature range from -40°C to +150°C
  • Protected mating area
  • Stainless steel spring retention mechanism

Applications

  • Automotive systems
  • Engine sensors
  • Harsh environment equipment
  • High current/power unique systems
  • Sealed inline and device systems