Aptiv CTS 1.5 Sealed Series connectors provide secure and reliable electrical connections. These connectors support both male and female terminals and accommodate various tab thicknesses and wire sizes. The 1.5 sealed series connectors operate with tab thicknesses of 0.6mm and 0.8mm, feature a protected mating area, and use a two-tang primary lock with a stainless-steel spring. These devices are available in configurations that support wire sizes from 0.08mm² to 1.5mm² and offer cable-sealed options and operating temperatures ranging from -40°C to +170°C. Applications include automotive systems, including engine compartments and sensor connections, where reliable and sealed electrical connections are needed.
Aptiv CTS 1.5 Sealed Series Connectors
Features
- High pre-loaded contact area
- Protected mating area
- Stainless steel spring
- Two-tang primary lock
- Usable for tab thicknesses of 0.6mm and 0.8mm
Applications
- Commercial equipments
- Engine systems
- Heavy-duty systems
- Military
- On-engine equipments