Aptiv CTCS SP Series Connectors

Aptiv CTCS SP Series connectors are designed for secure and reliable electrical connections in transportation systems. These connectors support various configurations, accommodating multiple cavity counts and blade sizes for versatile system integration. The SP series connectors' available configurations include cavity counts of 15, 21, 26, 39, and 62, with blade sizes of 1.5mm, 2.8mm, 6.3mm, and mixed combinations. These connectors operate within a temperature range of -40°C to +120°C and meet V0 and HB flammability requirements. Applications include chassis systems, engine compartments, control systems, and other critical automotive and industrial applications.

Features

  • -40°C to +120°C operating temperature range
  • 1.5mm, 2.8mm, 6.3mm, or mixed cavity configurations
  • 15, 21, 26, 39, and 62 cavity count
  • IP67, IP69, and IP6K9K sealing protection
  • Lever-lock lock assist type
  • Male and female genders
  • Panel and bracket mounting options
  • V0 and HB flammability

Applications

  • Chassis
  • Control systems
  • Engine compartment
  • HVAC systems
  • Lighting systems
  • Power distribution modules
  • Safety and security systems
  • Transmission systems
  • Vehicle body electronics