Aptiv Circular/MIL-C-28840 Connectors

Aptiv Circular/MIL-C-28840 Connectors are high contact density, harsh environment connectors. These devices are designed to provide reliability and meet the most demanding environmental conditions and RFI/EMI (radio frequency interference/electromagnetic interference) shielding requirements. The Circular/MIL-C-28840 connectors have a unique retention system provides a retention clip on the contact to offer maximum economy and improved field serviceability. These connectors are used in commercial and military equipment and guidance control systems.

Features

  • Fluorosilicone rubber sealing
  • Front release size 20AWG
  • High-density, high shock
  • RFI/EMI shielding
  • Scoop-proof shell for maximum protection

Applications

  • Commercial and military equipment
  • Guidance control systems
  • Test equipment
  • Ground support equipment