Aptiv Cables and Connections are easily serviceable and scoop proof. These cables and connectors are daptable to USB, 1394, LVDS and most protocols as well as various consumer connections, including SD cards, RCA jacks, and auxiliary inputs. The Aptiv Cables and Connections have metal locks and provide low profile positive locking. These cables and connections are used in transportation, automotive, music streaming, and data exchange.
Aptiv Cables and Connections
Features
- Connection design also easily adaptable to other design protocols, such as 1394 FireWire
- Connection design easily adaptable to various connection types, such as Mini-B, Standard A, and others
- Metal locks provide low profile positive locking
- Multiple indexes available
- Off-shelf cables meet USB 2.0 electrical performance specifications
- Scoop proof
Applications
- Automotive
- Consumer electronics convenience charging
- Data exchange
- Music streaming
- Passenger convenience data transfer
- Transportation
- Voice recognition systems