Aptiv Aptiv Sicma Mini Sealed Connectors

Aptiv Aptiv Sicma Mini Sealed Connectors
Part Number Information
Part #: Price/Availability:
MICROSICMA TERMINALS Part Search
MICROSICMA HOUSING Part Search

Sicma Mini Sealed Connectors

Features

  • The most up-to-date reduced size (3.33 mm pitch) sealed connector family
  • Housings suitable for wires from 0.5 mm² (20 AWG) up-to 2 mm² (14 AWG)
  • Housings accepting terminals carrying up-to 19 A at 23°C
  • High sealing performance ensured by a rear mat-seal and a front interfacial seal
  • Easy and quick connection system with GO-NO-GO locking principle and male terminal guiding system
  • User friendly with integrated secondary lock device allowing for detection of unseated terminal

Resources