Aptiv Hybrid and Electric Vehicle (HEV) Connectors protectective shielding that protects against electromagnetic interference. These devices prevents short circuits and arcing wth a protective sealing. The Hybrid and Electric Vehicle (HEV) Connectors keep drivers and technicians safe in high voltage environments. These connectos are used in hybrid and electric vehicles.
Aptiv Hybrid and Electric Vehicle (HEV) Connectors
Features
- 2-Way connection systems with or without HVIL, including inline and right-angle options
- HEV charging components: charge coupler and inlet connectors for EVs and hybrids
- HV 150 onboard charger connectors for high-voltage systems
- HVIL Shunt with face or bore seal options
- Power Packs 1000 (145A at 85°C) and 2000 (250A at 85°C) with 1-way/2-way connectors.
Applications
- Electric Vehicle
- Hybrid Vehicle