Aptiv Logo

Aptiv Premium and Robust Connectors
Ensure an Exceptional Ride

Aptiv has shifted its design engineering expertise and innovation into high gear to become an industry leader in automotive connectivity. Its impressive portfolio of high-voltage products, tailored for varied electrical architectures, is rated for up to 250A and 1000V and features integrated, high-voltage interlock loop functionality and high shock resistance

Aptiv HV Design Engineering Kits

HV Design Engineering Kits

Aptiv High-Voltage Connector Kits feature products rated for
up to 250A and 1000V with 2-, 3- and 4-way interconnects and
industry-leading vibration and sealing performance.

Aptiv HV CTS280/630 SHIELDPACK™ Connectors

HV CTS280/630

Aptiv HV RCS800/890 SHIELDPACK™ Connectors

HV RCS800/890

Aptiv HV AK Class 1/Class 4/Plastic Pass-Through SHIELDPACK™ Connectors

HV AK Class 1/Class
4/Plastic Pass-Through

Why Charging Inlets are
Critical to EV Innovation

Quality and Reliability Matter
When it Comes to EV Chargers

For High-Voltage Interconnects,
One Size Does Not Fit All

Aptiv’s E-Mobility Solutions