Delevan CM6560 and CM6560R Common Mode Chokes

Delevan CM6560 and CM6560R Common Mode Chokes are designed for reliable noise suppression in electronic circuits. These features include a flat top, surface mount, excellent terminal coplanarity, and balanced windings. The CM6560 and CM6560R chokes operate within a temperature range from -55°C to +105°C and have a maximum power dissipation of 0.725W at 25°C. These components have a dielectric withstand voltage of 500Vrms, at 60Hz and an inductance range from 100μH to 15000μH. Typical applications include industrial automation, power distribution, and test equipment.

Features

  • Balanced windings
  • Excellent coplanarity
  • Flat top design
  • RoHS compliant

Applications

  • DC-DC converters
  • Industrial cutomation
  • Power distribution
  • Switch mode power supplies
  • Test equipment

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +105°C
Maximum Power Dissipation 0.725W at 25°C
Dielectric Withstanding Voltage 500 Vrms, at 60Hz
Inductance Range 100μH to 15000μH
Maximum DC Resistance 1.100Ω