Delevan CM6350 Surface Mount Common Mode Chokes

Delevan CM6350 Series Surface Mount Common Mode Chokes features a flat top surface mount case with excellent coplanarity of terminals. These common mode chokes are RoHS and REACH 174 certified. This device has an operating temperature range from -55°C to +105°C and a maximum power dissipation of 0.400W at 25°C. Typical applications of the CM6350 surface mount common mode chokes include power supply circuits, high-speed data interfaces, and switch-mode power supplies. 

Features

  • REACH 174 certified
  • RoHS compliant
  • Surface mount case with excellent coplanarity of terminals
  • Tape and reel packaging

Applications

  • High-speed data interfaces
  • Power supply circuits
  • Switch-mode power supplies

Technical Specifications

Parameters Values
Operating temperature range -55°C to +105°C
Maximum power dissipation at 25°C 0.400W
Dielectric withstanding voltage 500V rms
Inductance range 33µH to 4700µH
DC resistance range 7mΩ to 1050mΩ

Video

This TTI Tech Specs video on Delevan CM6350 Surface Mount Common Mode Chokes shows that these devices provide easy and accurate assembly without instructions. These common mode chokes feature a flat-top surface mount case with superior coplanar terminals.

See video transcript below

Video Transcript

Assembling furniture from a big box store feels like you're assembling the space station with the instruction manual printed in Latin. Delevan CM6350 Surface Mount Common Mode Chokes feature a flat-top surface mount case with excellent coplanar terminals for easy and accurate assembly without the instruction required. These surface mount common mode chokes are REACH 174 certified, RoHS compliant, and supplied in tape and reel packaging, ensuring the highest quality materials that offer a wide operating temperature range of -55°C to +105°C. A dielectric withstanding voltage of 500Vrms and a maximum power dissipation of 0.4W at 25°C make these common mode chokes ideal for power supply circuits, high-speed data interfaces, and switch mode power supplies.

View more Delevan videos and resources