Delevan S0402 Hi-Rel Surface Mount Chip Inductors
Delevan S0402 Hi-Rel Surface Mount Chip Inductors come in a High-Q factor indicating minimal energy loss and improved efficiency. The S0402 surface mount chip inductors comply with RoHS standards and feature high current handling capability. These S0402 inductors operate at temperatures ranging from -55°C to +125°C and offer dielectric withstanding voltage of 200Vrms. Typical applications include aerospace, defense electronics, automotive electronics, consumer electronics, industrial automation, medical devices, and telecommunications.
Features
- Comes in High-Q factor indicating minimal energy loss and improved efficiency
- Compliant with RoHS standards
- High current handling capability
- Low DC resistance (DCR)
- Offers excellent solderability
- Offers high reliability
- Provides wide temperature range
Applications
- Aerospace and defense electronics
- Automotive electronics
- Consumer electronics
- Industrial automation
- Medical devices
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Dielectric withstanding voltage | 200Vrms |
| Insulation resistance at 100V DC | 1000MΩ |
| Inductance tolerance | ±1%, ±2%, ±3%, ±5%, ±10%, ±20% |