Delevan C0603 Series RF Chip Inductors

Delevan C0603 Series RF Chip Inductors are high temperature, high Q, and ultra-high SRF ceramic AEC-Q200 chip inductors that are offered in an inductance range from 1.6nH to 390nH. These C0603 chip inductors feature ultra-high self-resonant frequencies along with Q factors of 13 to 38. The Delevan C0603 series RF chip inductors have a frequency range from 100MHz to 250MHz. These C0603 chip inductors are ideal for various automotive, avionics, commercial, industrial, medical, and telecommunication applications.

Features

  • Compact packaging to reduce board space usage
  • Compliant with AEC-Q200 grade 1 temperature standards
  • Enhanced efficiency by reducing dissipated power
  • Minimal outgassing characteristics to prevent contamination
  • Reduced AC and DC resistance to minimize voltage drops

Applications

  • Automotive
  • Avionics
  • Industrial
  • Medical
  • Military

Technical Specifications

Parameters Values
Frequency range 100MHz to 250MHz
Inductance range 1.6nH to 390nH
Maximum DC resistance range 0.06Ω to 4.35Ω
Maximum current range 100mA to 1000mA
Operating temperature range -40°C to +125°C