Delevan PTHF-SM Series Toroidal Power Chokes

Delevan PTHF-SM Series Toroidal Power Chokes come with excellent electromagnetic shielding performance and support high saturation levels. The PTHF-SM toroidal power chokes offer an inductance tolerance of 10% and a maximum DC resistance of 550mΩ. These PTHF-SM toroidal power chokes comply with RoHS and REACH-compliant. Typical applications include audio equipment, frequency converters, inverters, motor drives, power supplies, and telecommunications.

Features

  • Comes with highly customizable inductors that allow them to be a great solution for any product application
  • Complies with RoHS/REACH
  • Offers excellent electromagnetic shielding performance
  • Offers high saturation levels

Applications

  • Audio equipment
  • Frequency converters
  • Inverters
  • Motor drives
  • Power supplies
  • Telecommunications

Technical Specifications

Parameters Values
Inductance tolerance 10%
Test frequency 0.001MHz
Maximum DC current 7.36A
Maximum DC resistance 550mΩ
Maximum inductance 330µH