Amphenol Industrial SurLok Plus Connectors

Amphenol Industrial SurLok Plus Connectors offer a compact, field-installable, and reliable alternative to traditional compression lugs for electric vehicles and high-voltage applications. These connectors are available in three different colors and different mechanical coding options that allow using several connectors together without the risk of reversed polarity. The SurLock Plus connectors are environmentally sealed versions of the original SurLok connectors and are available in smaller sizes. SurLock Plus connectors feature a quick lock and press-to-release design and find application in energy storage, heavy equipment, and EVs.

Features

  • Comes with various termination choices
  • Compact and durable design
  • Includes a quick-lock and press-to-release mechanism
  • Multiple keyways available
  • Offers 360° rotating plug options
  • Touch-proof features

Applications

  • Energy storage
  • EV/HEV
  • Heavy equipment
  • Process control and automation

Technical Specifications

Parameters Values
SurLok Plus 8.0 SurLok Plus 10.3
Current rating range 120A to 200A 250A to 350A
Operating temperature range -40°C to +105°C (1000V DC)
-40°C to +125°C (1500V DC)
Durability ≥100 cycles
Flammability UL 94 V-0
Operating voltage 1000VAC/DC