Amphenol Industrial SurLok Compression Lug

Amphenol Industrial SurLok Compression Lugs are field-installable, cost-effective, and highly reliable alternatives to traditional high-conductivity, cast copper compression lugs. These connectors are secure and can maintain voltage and amperage levels throughout your applications. The compression lugs feature RADSOK technology that boosts amperage by 50% and are ideal for applications that require frequent mating cycles.

    Features

    • Easy field install
    • High current rating and ampacity in a smaller package
    • High reliability
    • Integral locking feature plus locking cap
    • RADSOK contacts allow for low insertion force and high cycle durability
    • RADSOK technology improves ampacity by 50%
    • RoHS compliant

    Applications

    • Heavy equipment
    • Medical and test equipment
    • Process control
    • Rail