Amphenol FCI (ACS) Minitek 2.00mm BMI Connectors
Amphenol FCi Minitek 2.00mm Blind Mate Interface (BMI) Connectors offer a robust and adaptable solution for panel-to-board applications and facilitate blind-mate connections by accommodating misalignment. These dual-row connectors, available in 8 or 12 circuits, offer a 2A current rating per circuit, a maximum contact resistance of 20mΩ, and a 200VRMS voltage rating. The Minitek 2.00mm BMI connectors operate within a temperature range from -40°C to +125°C and feature polarized mating geometry to prevent mismating. Typical applications include data, industrial, and medical.
Features
- Compliant with glow wire
- Floating receptacle option
- Fully polarized housings and scoop-proof housings
- Halogen-free and lead-free
- RoHS-compliant
- Scoop-proof housings
Applications
- Data
- Industrial
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Current rating | 2A per contact |
| Voltage rating | 200VRMS |
| Minimum insulation resistance | 1000mΩ |
| Dielectric withstanding voltage | 650VAC |