Amphenol FCI (ACS) Minitek Crimp 2.00mm Wire to Board Connectors

Amphenol FCi Minitek Crimp 2.00mm Wire to Board Connectors offer a versatile and space-saving solution for board-to-board and wire/cable-to-board connections. The fully modular design allows for a wide range of configurations, including vertical and horizontal orientations, single and double rows, and 2 to 25 positions per row. The Minitek crimp 2.00mm wire to board connectors operate within a temperature range from -40°C to +125°C and offer a maximum contact resistance of 20mΩ. Typical applications include communications, vending machines, and electronic control systems.

Features

  • Dual beam contact design
  • Each row supports 2 to 25 positions
  • Feature eject latch and an active latch
  • Modular system with 2mm pitch
  • Raw material has a high temperature range
  • Single or double row options available
  • Vertical and horizontal configurations are available

Applications

  • Communication equipment
  • Electronic control systems
  • Industrial automation
  • Instrumentation
  • Servers
  • Vending machines

Technical Specifications

Parameters Values
Operating temperature range -40°C to +125°C
Continuous current rating 2A
Maximum contact resistance 20mΩ
Voltage rating 200V
Dielectric withstanding voltage 650V
Durability 100 mating cycles