Amphenol RF Mini-BNC Connectors
Amphenol RF Mini-BNC Connectors are designed for high-density telecommunication and broadband applications requiring 75Ω impedance. These connectors offer a 40% increase in interconnect density compared to standard BNC connectors while maintaining the same performance characteristics. The Mini-BNC connectors feature a positive locking bayonet system, providing quick and reliable connections with tactile feedback. These connectors operate at a temperature range from -65°C to +165°C and have a frequency range from DC to 4GHz. Typical applications include broadcast, instrumentation, and medical equipment.
Features
- Bayonet locking coupling mechanism ensures secure and reliable connections with tactile feedback
- Compact version of standard BNC
- Compatible with standard tooling
- Same footprint on jack side
Applications
- Aerospace
- Antennas
- Automotive (GPS)
- Base stations
- Cable modems
- Computers/LANs
- Instrumentation
- Medical equipment
- Network analyzers
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 75Ω |
| Operating temperature range | -65°C to +165°C |
| Voltage rating | 500V |
| Frequency range | DC to 4GHz |
| Maximum insertion loss | 0.10dB |