Amphenol RF BNC and HD-BNC Connectors

Amphenol RF BNC and HD-BNC Series Connectors provide reliable RF connections for a range of applications. The BNC connectors feature a bayonet coupling mechanism that enables quick and secure mating with a quarter-turn. These connectors support 50Ω and 75Ω impedance options for various coaxial cables and are available in multiple configurations, including straight, right-angle, and bulkhead mount.

The HD-BNC connectors offer a compact design, achieving a footprint four times smaller than standard BNC connectors while maintaining 50Ω and 75Ω performance. Both series support high-frequency applications, including 12G SDI for Ultra-HD video. The accessories such as PCB receptacles and terminations complement the product line.

Features

  • Accessories include PCB receptacles, right-angle, solder, terminations
  • Bayonet coupling mechanism for quick and secure connections
  • Compact design available in the HD-BNC series
  • Compatibility with a variety of coaxial cables
  • Multiple configurations: straight, adapters, and twist-on cable terminations
  • Options for crimp, and clamp, including 12G SDI
  • Support for high-frequency applications, bulkhead mount

Applications

  • Antennas
  • Automotive
  • Base stations
  • Broadcast (75Ω)
  • Cable modems
  • Computers / LANs
  • Instrumentation
  • Medical equipment
  • Military / Aerospace
  • Satcom
  • Telecommunications

Technical Specifications

Parameters Values
BNC HD-BNC
Impedance 50Ω and 75Ω
Voltage Rating 500V RMS 170V RMS
Maximum Dielectric Withstanding Voltage 1500V RMS 500V RMS
Minimum Insulation Resistance  5000MΩ 10000MΩ
Frequency Range DC - 4GHz DC - 6GHz