Amphenol Tuchel Industrial Plugs and Sockets

Amphenol Tuchel Industrial Plugs and Sockets are essential parts used in a variety of applications for attaching and disconnecting equipment. The connectors are available in Tough and Safe series and Easy and Safe series. These devices are an ideal option when it comes to durability, dependability, and safety. The Easy and Safe series features a full range of industrial plugs, connectors, socket outlets, and inlets in both IP44 and IP67 ratings. 

The Easy and Safe series comes in splashproof (IP44) and waterproof (IP67) varieties, with sturdy housing construction made of PBT plastic to assure endurance. The Tough and Safe connectors are used for heavy-duty applications that demand the best performance. The industrial plugs and sockets have a minimum current rating of 16A. Typical applications of Amphenol Tuchel industrial plugs and sockets include manufacturing, transportation, aircraft, and telecommunications.

Features

  • Available in red and blue color
  • Compliant to IEC standards
  • High reliability
  • Highly durable plastic shell material
  • Quick and easy installation
  • Robust design
  • Watertight and splashproof versions are available

Applications

  • Aerospace
  • Audio equipment
  • Construction sites
  • Mining
  • Power distribution equipment
  • Power generation
  • Stage lighting
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Current rating 16A to 125A
Maximum voltage rating
690V
Number of positions 3,4,5
IP rating IP44, IP67 and IP69
Frequency range 50Hz to 60Hz