Amphenol SV Microwave Threaded SMPM Connectors and Adapters

Amphenol SV Microwave Threaded SMPM Connectors and Adapters are designed to provide additional mating captivation to a standard SMPM push-on design. The threaded SMPM connectors and adapters offer a standard SMPM RF interface with a threaded coupling nut to ensure low mating and de-mating force. These threaded SMPM connectors and adapters feature an impedance of 50Ω, an operating temperature range from -65°C to +165°C, and a frequency of 40GHz. Ideally, threaded SMPM connectors and adapters are used in military, aerospace, commercial, and power dividers.

Features

  • Dense packaging possibilities
  • Designed to accommodate both radial and axial misalignment
  • Low mating/de-mating force
  • Standard SMPM RF interface
  • Tooling is not required for assembly but can be used in tight spaces

Applications

  • Aerospace
  • Commercial
  • Military
  • Power dividers and combiners
  • Space

Technical Specifications

Parameters Values
Dielectric Withstand Voltage 325Vrms
Frequency 40GHz
Impedance 50Ω
Operating Temperature Range -65°C to +165°C
Shielding Effectiveness DC - 3GHz ≥-80dB
3GHz - 26.5GHz ≥-65dB