Amphenol SV Microwave Waterproof Adapters

Amphenol SV Microwave offers a wide range of IP67 and IP68 waterproof interconnect products designed to withstand rigorous environments and harsh elements. SV's line of waterproof adapters include hermetically sealed connectors to 1 x 10-8 cc/sec, making them ideal for high-pressure, vacuum applications, and the prevention of liquid or gas leakage.

Amphenol SV Microwave SMA Female to PN Female Bulkhead Hermetic Adapter

SMA Female to PN Female Bulkhead Hermetic Adapter

Amphenol SV Microwave SMA Female to PN Female Bulkhead Hermetic Adapter are designed with an 18GHz maximum frequency and 50Ω impedance.

Amphenol SV Microwave SMP Male to SMA Female Bulkhead Sealed Adapter, FD

SMP Male to SMA Female Bulkhead Sealed Adapter, FD

Amphenol SV Microwave SMP Male to SMA Female Bulkhead Sealed Adapter are FD designed with a 40GHz maximum frequency and 50Ω impedance.

Amphenol SV Microwave 2.92mm Female to Female Bulkhead Hermetic Adapter

2.92mm Female to Female Bulkhead Hermetic Adapter

Amphenol SV Microwave 2.92mm Female to Female Bulkhead Hermetic Adapter are designed with a 40GHz maximum frequency and 50Ω impedance.

Amphenol SV Microwave SMPM Male to SMA Female Bulkhead Sealed Adapter, FD

SMPM Male to SMA Female Bulkhead Sealed Adapter, FD

Amphenol SV Microwave SMPM Male to SMA Female Bulkhead Sealed Adapter, FD designed with a 65GHz maximum frequency and 50Ω impedance.

Amphenol SV Microwave SMPM Male to 2.92mm Female Bulkhead Hermetic Adapter, FD

SMPM Male to 2.92mm Female Bulkhead Hermetic Adapter, FD

Amphenol SV Microwave SMPM Male to 2.92mm Female Bulkhead Hermetic Adapter, FD designed with a 65GHz maximum frequency and 50Ω impedance.

Amphenol SV Microwave SMA Female to Female Bulkhead Hermetic Adapter

SMA Female to Female Bulkhead Hermetic Adapter

Amphenol SV Microwave SMA Female to Female Bulkhead Hermetic Adapter are designed with an 18GHz maximum frequency and 50Ω impedance.