Amphenol SV Microwave SMPS Connectors

Amphenol SV Microwave SMPS Series Connectors are ultra-miniature, high-frequency coaxial connectors designed for applications up to 100GHz. These connectors feature a dielectric withstanding voltage of 250Vrms, ensuring reliable electrical performance. The SMPS connectors retain the vital features of the SMP and SMPM connector series while being significantly compact. These connectors operate within a temperature range from -65°C to +165°C, offer an impedance of 50Ω, and are used in high-density multiport connectors, aerospace, and defense applications.

Features

  • Compact design for high-density applications
  • Insertion loss of .07 √ f
  • MIL-STD-202 qualified
  • Resistant to vibration and thermal shock
  • Smaller package than SMP and SMPM connector series

Applications

  • Avionics
  • C4ISR
  • Commercial aircraft
  • Defense aircraft
  • Defense ground systems and vehicles
  • Missiles and missile defense
  • Naval
  • Solider systems
  • Space
  • Unmanned Systems

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage 250Vrms
Impedance 50Ω
Maximum Axial Misalignment 0.010”
Operating Temperature Range -65°C to +165°C
Shielding Effectiveness at DC to 3GHz ≥-80dB
at 3GHz to 26.5GHz ≥-65dB
Insertion Force SB 1.2lbs 
FD  2.5lbs