Amphenol SV Microwave PTNC Connectors

Amphenol SV Microwave PTNC RF Connectors are the precision version of the TNC series connectors, which have superior electrical characteristics. These connectors have has a frequency range of DC to 18 GHz and 50Ω of impedance. The connectors are constructed in stainless steel passivated or gold-plated. The PTNC series meets or exceeds all the parameters of MIL-C-39012 TNC connectors and will mate with any TNC connector designed to meet this military specification.

Features

  • Many TNCs are recognized under the component program of Underwriter's Laboratories and have undergone stringent testing from an independent laboratory
  • Performance from 18 GHz operations in many applications
  • Threaded coupling interface ensures connector will not de-couple in vibration-intensive applications
  • Tighter machine tolerances

Applications

  • Aerospace
  • Antennas
  • Base stations
  • Cable assembly
  • Cellular
  • Components
  • Instrumentation
  • Military
  • Networks
  • Radar
  • Telecommunications