Amphenol Sine Systems HYPERBUSS Receptacle Connectors
Amphenol Sine Systems HYPERBUSS Family of Receptacle Connectors consists of multiple series: HYPERBUSS AT, HYPERBUSS ATP, HYPERBUSS ATV, and DuraMate with HYPERBUSS. These are high-performance, cost-effective, IP68 and IP69K connections used for various applications. They feature a sealed integrated bussed feedback assembly with a thermoplastic housing. Applications include agriculture, alternative energy, defense, diagnostics, heavy-duty, marine, and transportation.
HYPERBUSS AT Series Receptacle Connectors
Amphenol Sine HYPERBUSS AT Series Receptacle Connectors are IP68-rated (mated) connectors with rectangular, thermoplastic housing and an integrated latch for mating. They are available in 2, 4, 6, 8, and 12 positions and have an included wedgelock to confirm alignment and retention.
HYPERBUSS ATP Series Receptacle Connectors
Amphenol Sine HYPERBUSS ATP Series Receptacle Connectors are IP68-rated, 6-position receptacles with Keyed A Buss (gray) or Keyed B Buss (black) and an integrated latch for mating. They have an included wedgelock to confirm alignment and retention and a sealed integrated bussed feedback assembly.
HYPERBUSS ATV Series Receptacle Connectors
Amphenol Sine HYPERBUSS ATV Series Receptacle Connectors are IP68-rated (in mated condition) with Keyed A Buss (gray) or Keyed B Buss (black) and an integrated latch for mating. They are 18-position receptacles and have an included wedgelock to confirm alignment and retention and a sealed integrated bussed feedback assembly.
DuraMate AHDP with HYPERBUSS Receptacle Connectors
Amphenol Sine DuraMate AHDP with HYPERBUSS Receptacle Connectors are IP68 and IP69K rated (in mated condition) and available in Power (red) or Ground (black). They have a sealed integrated bussed feedback assembly and are a quick-connect, circular, bayonet coupling system.