Amphenol Sine Systems HYPERBUSS AT Bussed Receptacles

Amphenol Sine Systems HYPERBUSS AT Series IP68 Bussed Receptacle Connectors provide a high-performance, cost-effective solution for demanding applications. These receptacles feature advanced environmental seals with retention capabilities. All HYPERBUSS Receptacle Connectors are compatible with standard AT Series Plugs as well as other industry-standard connectors. The "bussed" system design ensures that the maximum rated current does not exceed 13A, since the total current across the entire bus is considered. Although multiple current combinations are possible, the overall limit remains at 13A. These connectors are ideal for various interconnect applications requiring a shared electrical pathway, including heavy-duty, transportation, marine, diagnostic, alternative energy, and agricultural sectors.

Features

  • Included wedge-lock confirms contact alignment / retention
  • Integrated latch for mating
  • Mates with standard AT Series plugs
  • Rectangular, thermoplastic housing
  • Sealed integrated bussed feedback assembly

Applications

  • Agricultural
  • Alternative Energy
  • Defence
  • Diagnostic
  • Heavy duty
  • Marine
  • Transportation

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Mates With All AT06-(XXXX) plugs
Maximum Current Rating 13A per contact
Contact Size 16
Positions 2, 4, 6, 8 and 12

Video

This TTI Tech Spec video on Amphenol Sine Systems HYPERBUSS AT Series Connectors highlights that these devices feature advanced environmental seals with retention capabilities. These IP68-rated components are available with from 2 to 12 positions and have thermoplastic housings.

See video transcript below

Video Transcript

When you’re dealing with high power, high voltage, and high currents, it’s like going from the playground to the weight room, and when you need to do some serious power lifting, the HYPERBUSS AT series from Amphenol is the right solution for you. Packing some serious capabilities with 2 to 12 positions, 13A per contact, and a contact size of 16, these connectors are perfect for all environments, including agricultural, industrial, and military.

When combining the pins, you can squeeze as much as 78A out of these connectors. Their IP68 rating makes these connectors entirely dust and waterproof, while their sealed integrated bussed feedback assembly and thermoplastic housing make them more rugged than a bearded logger. Being intermateable with standard AT series connectors means that you will always be able to hook up power solutions, and the operating temperature range from -55˚C to +125˚C means there is no environment on earth these connectors can’t handle.

View more Amphenol Sine Systems resources