Amphenol Sine Systems DuraMate Connectors
Amphenol Sine Systems’ DuraMate Connectors consist of several series: AHDP, AHDM/AHDBM, and ISOBUS Series 91. These connectors feature high-density signal and mixed power insert configurations with a 3 key-way bayonet design. The DuraMate connectors are IP68 and IP69K sealed for harsh-environment, off-road applications with an operating temperature range of -55°C to +125°C.
DuraMate AHDM Circular Connectors
Amphenol Sine Systems DuraMate AHDM Circular Connectors are heavy-duty, multi-pin, environmentally-sealed connectors. They are available in Shell Size 18 with 6 insert arrangements and Shell Size 24 with 15 insert arrangements. Their current rating per contact range is 7.5A to 100A with a mating durability of 100 cycles.
DuraMate AHDP Circular Connectors
Amphenol Sine Systems DuraMate AHDP Circular Connectors are available in the series DuraMate AHDP, DuraMate AHDP with PanelMate, DuraMate AHDP with HYPERBUSS. They are available in Shell Size 18 with 8 insert arrangements and also in Shell Size 24 with 16 insert arrangements. Their current rating per contact range is 7.5A to 100A with a mating durability of 100 cycles.
DuraMate ISOBUS Series 91 Connectors
Amphenol Sine Systems DuraMate ISOBUS Series 91 Connectors are available as DuraMate AHDP ISOBUS 91 Series and DuraMate AHDM/AHDBM ISOBUS 91 Series which are available in Shell Size 24, 9 Position. They are heavy-duty, multi-pin, environmentally-sealed, metal circular ISOBUS connectors.