Amphenol Sine Systems DuraMate ISOBUS 91 Connectors

Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are robust, multi-pin connectors designed for demanding agricultural applications. These environmentally sealed connectors, available in metal or plastic housings, meet IP68 and IP69K ingress protection standards. The DuraMate ISOBUS 91 connectors feature contact ratings ranging from 13A to 60A and also support various power and data requirements. These connectors are compatible with industry-standard circular bayonet connectors and operate at a temperature range from -55°C to +125°C. Typical applications include off-road vehicles, agricultural equipment, and industrial systems.

Features

  • 3 key-way bayonet for proper mating and low-insertion force terminals
  • Compatible to other industry-standard circular bayonet versions
  • Feature high-strength, impact-resistant thermoplastic housing
  • Full range of backshell options are available
  • High-density signal and mixed power insert configurations are available
  • Offer one-to-one alternative for all HD/HDB/HDP parts

Applications

  • Agricultural equipment
  • Harsh environments systems
  • Off-road vehicles

Technical Specifications

Parameters Values
Operating Remperature Range -55°C to +125°C
Dielectric Withstanding Voltage 1500V AC
Mating Cycle Durability 100 cycles
Current Rating Per Contact Size 8 60A
Size 12 25A
Size 16 13A