Amphenol RF IP67 RP-TNC Series Connectors

Amphenol RF IP67 RP-TNC Series Connectors are available in various configurations, including front-mounted bulkhead jacks for additional security in sensitive systems. These connectors feature a threaded coupling mechanism that ensures stable mating and reliable electrical performance. The RP-TNC series connectors feature an impedance rating of 50Ω and a maximum operating frequency of 11 GHz. These components maintain a maximum return loss (VSWR) of 1.3 (-18 dB) and a dielectric withstanding voltage of up to 1500 VRMS. Applications include antennas, industrial equipment, wireless systems, military equipment, and broadband networks.

Features

  • Build ensures mechanical durability
  • Crimp ferrule construction
  • Dielectric insulator design
  • Insulation offers high resistance
  • Maintains consistent impedance
  • Meets environmental compliance standards
  • Operates in various temperatures
  • Sealing gasket structure
  • Supports multiple mating cycles
  • Threaded coupling style
  • Uses an outer contact material
  • Withstand high voltage levels

Applications

  • Antennas
  • Broadband networks
  • Defense
  • Industrial equipment
  • Wireless systems

Technical Specifications

Parameters Values
Impedance rating 50Ω
Maximum return loss -18dB
Maximum dielectric withstand voltage 1500VRMS
Minimum insulation resistance 5000MΩ
Operating temperature range -65°C to +165°C
Minimum mating cycles 500
Maximum frequency 11GHz