Amphenol RF IP67 SMA, TNC, and RP-TNC Series Connectors

Amphenol RF IP67 SMA, TNC, and RP-TNC Series Connectors are waterproof IP-rated and designed for systems exposed to environmental elements or tampering. These connectors provide strong protection, ensuring reliable system performance. The IP67 TNC and RP-TNC connectors include a 50Ω impedance and threaded interface, delivering stable electrical performance. These TNC and RP-TNC connectors come in various configurations, including front-mounted bulkhead jacks for secure panel or enclosure installations. Amphenol RF IP67 SMA high-frequency connectors provide efficient broadband performance, supporting frequencies up to 18GHz with semi-rigid cables and 12.4GHz with flexible wires, all while maintaining a constant 50Ω impedance.

Features

IP67 SMA

  • Guaranteed performance
  • Pre-assembled, complete RF solution offers convenience
  • Reduces tooling costs
  • Saves time and labor
  • Shorter lead time than a custom solution

IP67 TNC & RP-TNC

  • Available in a variety of configurations
  • Durable construction
  • Tamper resistant
  • Threaded coupling mechanism
  • Waterproof IP67 rated

Applications

  • Antennas
  • Broadband
  • Construction
  • Industrial
  • Military
  • Mining
  • Smart energy
  • Transportation
  • Wireless

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +165°C  
Impedance 50Ω
Frequency Range SMA DC to 18GHz
TNC & RP-TNC DC to 11GHz
Maximum Dielectric Withstanding Voltage 1500Vrms
Minimum Insulation Resistance 5000MΩ

Video

This TTI Tech Specs video for Amphenol RF IP67 SMA, TNC, and RP-TNC Series Connectors highlights broadband performance, supporting frequencies up to 18GHz with semi-rigid cables and 12.4GHz with flexible wires while maintaining a consistent 50Ω impedance.

See video transcript below

Video Transcript

Did you ever drop your phone in water then put it in a bowl of warm rice to try to save it? Now imagine trying that with a base station, a process controller, or some mil/aero hardware. You’re going to need a truckload of rice. Or, you can prevent it in the first place with Amphenol RF’s IP67 SMA and TNC connectors. They’re designed for exposure to the elements, achieving IP67 sealing in unmated and mated conditions to prevent water and dust intrusion and keep your big, expensive electronics operating reliably. SMA connectors provide a compact connection for frequencies up to 18GHz, while TNC connectors are a robust option supporting frequencies up to 11GHz. Both feature a threaded mating interface for stable connectivity under shock and vibration, and both are offered in reverse polarity configurations. They’re also corrosion resistant and can withstand temperature from -65°C  to +165°C.  

View more Amphenol RF resources