Amphenol RF High Speed Data HSD Cable Assemblies
Amphenol RF High-Speed Data (HSD) Cable Assemblies feature 100Ω impedance that connects the system for differential and digital data transmission. These cable assemblies come in HSD Jack Straight to HSD Jack Straight / HSD Plug Straight and HSD Plug Straight to HSD Plug Straight configurations. The HSD cable assemblies incorporate a female contact that employs a closed entry to prevent mismatching and stubbing. These cable assemblies are available in 305mm to 30480mm cable length. The HSD cable assemblies are ideally used in cluster displays, headend units, infotainment modules, and consumer ports.
Features
- Female contact employs a close entry to prevent mismatching and stubbing
- Greater 110N cable retention force
- Minimum 25 cycles durability
- Optimized EMI-shielding according to CISPR25 standard
- Single solution for digital transmission standards
Applications
- Cluster displays
- Consumer ports
- Headend units
- Infotainment modules
Technical Specifications
| Parameters | Value |
|---|---|
| Impedance | 100Ω |
| Insertion loss | 0.1dB |
| Maximum insertion force | 35N |
| Minimum insulation resistance | 1000MΩ |
| Operating temperature range | -40°C to +105°C |