Amphenol Commercial HSD Connector System
Amphenol Commercial High-Speed Data (HSD) Connector System integrates fully shielded twisted quad cables to manage low-voltage differential signaling. These connectors employ a modular design to minimize crosstalk and external electromagnetic interference while maintaining signal integrity in compact spaces. The HSD system supports protocols such as LVDS, USB, IEEE 1394, and Ethernet through shielded twisted pair configurations. These devices offer a maximum contact resistance of 20mΩ and a dielectric withstanding voltage of 250Vrms per minute. Applications include automotive ADAS, infotainment interfaces, and camera modules requiring USCAR-2 or LV214 compliance.
Features
- Color coding
- Compact space signal integrity maintenance
- Copper alloy contacts
- Crosstalk and electromagnetic interference minimization
- Fully shielded twisted quad cables
- High retention force
- High-temperature polymer housing and dielectrics
- Low halogen
- LVDS, USB, IEEE 1394, and Ethernet protocol support
- Modular design
- RoHS and REACH compliant
- Shielded twisted pair configurations
- Stainless steel baffle
- USCAR-2 and LV214 compliance
- Wide operating temperature range
- Zinc alloy die casting and cover
Applications
- Adapter chargers
- ADAS
- In-vehicle infotainment systems
- Surround view camera systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 20mΩ |
| Minimum isolation resistance | 100mΩ |
| Dielectric withstanding voltage | 250Vrms |
| Operating temperature range | -40°C to +105°C |
| Maximum insertion force | 35N |
| Durability | 25 cycles |