Positronic SDD High Density D-Sub Connectors
Amphenol Positronic SDD Series High Density D-Sub Connectors are available in 15, 26, 44, 62, 78, and 104 contact variants. The SDD D-Sub connectors provide wire, right-angle solder, straight solder terminations, and spaceflight performance. These D-Sub connectors operate within a temperature range from -55°C to +125°C and offer an insulation resistance of 5GΩ. Typically, SDD high-density connectors find applications in medical devices, industrial automation, and aerospace.
Features
- Offered in 15, 26, 44, 62, 78, and 104 contact variants
- Some variants meet GSFC and defense qualifications
- Suitable for high-performance use in harsh environments, including space
- Terminations include cable/wire crimp, solder, and straight/right-angle PCB mount
- Wide range of options and accessories available
Applications
- Aerospace
- Defense
- Industrial automation
- Medical devices
- Spaceflight
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Retention | 40N |
| Durability | 1000 mating cycles |
| Insulation Resistance | 5GΩ |
| Maximum Initial Contact Resistance | 5mΩ |
| Operating Temperature Range | -55°C to +125°C |
| Working Voltage | 300Vrms |
SDD Series High Density D-Sub Connectors Contact Variants
Face view of male or rear view of female