Positronic SADD High Density D-Sub Connectors
Amphenol Positronic SADD Series High Density D-Sub Connectors offer an exceptional solution for protecting valuable equipment and ensuring reliable performance in demanding applications. These connectors are designed with size 20 fixed contacts and feature PosiBand closed-entry female contacts. The SADD series high density D-sub connectors conform to stringent standards like GSFC S-311-P4, MIL-DTL-24308 Class M, and ASTM E-595 and offer a contact current rating of 5A. Typical applications include aerospace, industrial, and medical.
Features
- Durability of 1000 mating cycles
- Female closed-entry contacts use the PosiBand system
- Fixed contacts of size 20
- High performance for use in harsh environments
- Prevent unwanted wear during testing
- Proof voltage of 1000Vrms
- Used as both connector saver or gender changer
- Wide variety of jackscrew options available
Applications
- Aerospace
- Industrial
- Medical
- Space flight
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Insulator resistance | 5GΩ |
| Working voltage | 300V |
| Maximum initial contact resistance | 8mΩ |
| Contact current rating | 5A |