Amphenol PCD M12883 Quick-Mount Relay Sockets
Amphenol PCD M12883 Quick-Mount Relay Sockets meet MIL-PRF-12883 specifications and are compatible with MIL-SPEC-approved relays. These sockets are made of molded polyetherimide with silicone rubber grommets, which securely fasten relays and withstand shock and vibration. The M12883 relay sockets support operating temperatures from -65°C to +125°C and withstand voltages up to 1500VRMS. These devices comply with MIL-STD-202 standards for vibration and shock and utilize hard gold-plated stainless steel contacts for enhanced conductivity and durability. Applications include defence and commercial airborne, ground, and shipboard systems.
Features
- Compatible with MIL-C-39029 contacts
- Extended profile supports contact standardization
- Fixed or loose mounting studs options
- Polarization meets MIL-spec requirements
- Quick-mount design eliminates the need for mounting hardware
- Ultrasonically welded interfaces prevent moisture and degradation
Applications
- Aircraft power and signal
- Avionics and instrumentation
- Comair
- Helicopters
- Naval
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 1000MΩ |
| Dielectric withstanding voltage range | 1000VRMS to 1500VRMS |
| Operating temperature range | -65ºC to +125ºC |
| Operating current range | 2A to 25A |
| Vibration standard | MIL-STD-202 |