Amphenol PCD Gladiator Low-Profile Self-Aligning Connectors

Amphenol PCD Gladiator Low-Profile Self-Aligning Connectors feature a rolling latch that helps the connector in preventing accidental de-mating and spring pins (spring probes) maintain contact through shock and vibration. These self-aligning connectors come with a fluorosilicone silicone gasket interfacial seal that helps in aligning the plugs and contacts to the receptacle. The Gladiator connectors can operate within the temperature range from +65°C to +125°C with an insulation resistance of 5000MΩ. These Gladiator low-profile self-aligning connectors with durability of a 2000 mating cycles are used for soldier-worn applications, including data sharing, battery charging, and peripheral connectivity.

Features

  • 95% humidity as per MIL-STD-810G, Method 507, Procedure I, Cycle B-1
  • Available in options of cabled (flat or round) or self-terminated
  • Can withstand mechanical vibration according to MIL-STD-883 Method 2007.3, Test Condition A
  • Come with USB2.0 data, upto 90Ω impedance
  • Design is flexible to engage/disengage forces
  • Magnetic mating helps in faster and unguided connection
  • Power and ground pogo pins ensure undisrupted stable current
  • Spring pins (spring probes) ensure reliable contact through shock and vibration

Applications

  • Battery charging
  • Data sharing
  • Peripheral connectivity

Technical Specifications

Parameters Values
Current rating 5A
Dielectric withstanding voltage 120VDC
Insulation resistance 5000MΩ
Operating temperature range +65°C to +125 °C
Shell to shell resistance <4mΩ

Gladiator Low-Profile Self-Aligning Connectors Dimension Diagram

Amphenol PCD Gladiator Low-Profile Self-Aligning Connectors Dimension Diagram All dimensions in inches

Video

This TTI Tech Specs video showcases how the Amphenol PCD Gladiator Low-Profile Self-Aligning Connectors feature a rolling latch that helps the connector prevent accidental de-mating and spring pins (spring probes) maintain contact through shock and vibration.

See video transcript below

Video Transcript

Gladiators meet military standards, withstand great forces, display a low profile for combat readiness, and adjust to engage and disengage forces when needed. These aren’t your typical Roman Colosseum Gladiators we’re talking about, but the low-profile self-aligning Connectors designed for today’s combat soldier. Built for rugged environments up to 95% humidity, these connectors include a rolling latch for preventing unwanted de-mating. Fast unguided connection is provided with magnetic mating along with an added fluorosilicone gasket seal to align the plugs and contacts to the receptacle. Power and ground pogo pins ensure uninterrupted continuous current and added spring pins provide additional reliable contact during any shock or vibration encounter to meet shock and vibration requirements in MIL standard 883. The Gladiator low-profile self-aligning connectors also include options for flat and round cabled or self termination and come with USB 2.0 data up to 90Ω impedance.

View more Amphenol resources