Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are polarized plugs and receptacles that come with 5, 6, or 10 pins. These plugs and jacks are waterproof and are ideal for use in audio frequency circuits at 60V potential maximum and 0.5A maximum current. The plugs and jacks are available in shielding, filtering, right angle, and miniaturization connector options. M55116 Mil-Spec Audio Plugs and Jacks find applications in ground, vehicle, airborne, and naval communications.
Amphenol Nexus M55116 Mil-Spec Audio Plugs and Jacks
Features
- Available in shielding, filtering, right angle, and miniaturization connector options
- Breakaway style connection with solder tabs and cups
- Connectors can use solder cup contacts or crimp sleeves
- Plugs feature wire strain relief or molded strain relief
- Polarized and waterproof
- Receptacles are available in-line styles and panel-mount
- Rigid contacts mate with the pogo-pin, or spring-loaded, contacts in the receptacle
Applications
- Military radio systems and intercom systems
- Airborne
- Ground
- Naval
- Vehicle