Amphenol MCP Multiprotocol Wireless Modules
Amphenol MCP offers a variety of multiprotocol wireless modules that operate as both WiFi and Bluetooth modules. There is a wide selection of interface types, modulation techniques, and protocols to choose from. For example, W106C modules combine a KM4 MCU, WLAN MAC, a 1T1R capable WLAN baseband, RF, and Bluetooth in a single chip while the U202C module contains a UWB transceiver, high-pass filter, and on-board UWB antenna.
Features
- AES Security
- Bluetooth
- High level integration
- Low power consumption
- PCM Audio interface
- Support WPS
- WiFi
Applications
- AI Speaker
- AP router
- Building Automation
- Credential sharing
- Hands-free payments
- Home Automation
- Indoor Navigation
- Industry Control
- IoT
- Item tracking
- Lap-top
- Metering
- Network Consumer Device
- Pad
- PC
- Secure hands-free access
- Set-top box
- Smart lighting
- Smart TV
Technical Specifications
| Parameter | Value |
|---|---|
| Frequency | 2.400GHz to 8.0GHz |
| Interface types |
GPIO, UART, I2C, SPI, PCIE2.1, USB, SDIO |
| Operating temperature | -40°C to +105°C |
| Protocols | BLE4.2, BLE5.1, Bluetooth V2.1 +EDR, Bluetooth V5.2, Bluetooth V5.3, IEEE 802.11b/g/n, IEEE 802.15.4z, IEEE 802.11a/b/g/n/ac/ax, IEEE802.11a/b/g/n/ac |
| Supply voltage range | 2.2V to 3.6V |