Amphenol LTW Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer reliable performance in harsh environments with IP67 and IP68 waterproof ratings. The waterproof USB connectors are available in various configurations, including micro-USB, USB 2.0, USB 3.0, and USB 3.1, with receptacles and over-molded cable options. These USB connectors feature copper alloy and gold-plated contacts for enhanced conductivity and corrosion resistance. Typical applications include automotive electronics, industrial automation, marine and offshore equipment, medical equipment, and renewable energy systems.

Features

  • Corrosion resistance makes them suitable for marine and outdoor use
  • Durable in extreme temperatures and under environmental stress
  • Dustproof design prevents damage from debris and dust
  • Reliable data transfer even in harsh conditions
  • Secure power delivery across varying environmental conditions
  • Waterproof protection ensures functionality in wet environments

Applications

  • Automotive electronics
  • Industrial automation
  • Marine and offshore equipment
  • Medical equipment
  • Renewable energy systems

Technical Specifications

Parameters Values
Current range 1A to 5A
Voltage rating 20VAC/DC and 30VAC
Contact resistance ≤30mΩ and ≤50mΩ
Ingress Protection (IP) rating IP67 and IP68
Operating temperature range -40°C to +105°C