Amphenol Industrial Amphe-Lite Series Connectors

Amphenol Industrial Amphe-Lite Circular Connectors provide reliable signal, power, RF, and fiber optic interconnectivity for demanding environments. These RoHS-compliant connectors operate within a temperature range from -55°C to +125°C or -55°C to +150°C, ensuring robust functionality in extreme conditions. The Amphe-Lite circular connectors feature nickel plating, an unplated non-conductive shell, and efficient EMI shielding. Typical applications include manufacturing process control and medical equipment.

Features

  • 100% scoop-proof recessed pins
  • Available in 128 size 22D contacts in one connector
  • F class EMI shielding
  • Made with robust composite
  • Nickel-plated and unplated non-conductive shell
  • PC tails, coax, and FO contacts are available
  • RoHS and REACH compliant
  • Self-lock nut coupling
  • UL-recognized

Applications

  • Communication equipment and towers
  • Manufacturing process control
  • Medical equipment
  • Outdoor and roof-top

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C or -55°C to +150°C
Maximum voltage rating 900VAC or 1250VDC
Maximum number of contacts 128
Maximum durability 500 mating cycles
Shell size 9, 11, 13, 15. ,17, 19, 21, 23, 25

Video

This TTI Tech Specs video for Amphenol Industrial Amphe-Lite Series Connectors explains that these are commercial 38999 series III type connectors with a durable, corrosion-resistant, and lightweight composite shell that provides high performance in severe environments while remaining cost-effective enough for general-purpose use.

See video transcript below

Video Transcript

It seems someone at Amphenol Industrial isn’t into heavy metal. Not for their music and not for their connectors either. Amphenol Amphe-Lite connectors are a commercial 38999 series III type connector with a durable, corrosion-resistant, and lightweight composite shell that provides high performance in severe environments while remaining cost-effective enough for general-purpose use. Conductive and non-conductive options are available, with the conductive versions featuring electroless nickel plating and spring grounding rings to provide excellent EMI shielding and grounding.

The connectors feature Acme threads that completely mate in one 360° turn of the coupling nut for fast installation, and they’re designed to prevent cross coupling. They also provide high shock resistance and a high decoupling option is available for high vibration applications. The Amphe-Lite series is extremely versatile, with up to 128 contacts and options for signal, power, RF, and fiber terminations. The connectors are scoop-proof and have interfacial seals to prevent contact corrosion.

View more Amphenol Industrial resources