Amphenol Industrial Amphe-Lite Quadrax Connectors
Amphenol Industrial Amphe-Lite Quadrax Connectors incorporate high-speed contacts into an Amphe-Lite housing, providing datalink solutions for critical applications. The Amphe-Lite Quadrax provides high data transfer rates, lower power consumption, and excellent EMI compatibility. The Amphe-Lite Quadax is designed for high-speed signal applications in ruggedized and high vibration environments includes two pairs (4 pins) of high-speed contacts with bandwidth up to 3.125 GHz, Ethernet 100 Bas-T-100 Ohm, and a data rate up to 6.5 Gbps.
Features
- Anti-vibration and shock
- Crimp and PC tail versions available
- Drop-in design for #8 cavity
- EMI shielding
- Front and rear mount
- High bandwidth for high-speed protocol
- High density (up to 99 contacts)
- Hybrid signal and power
- Meet MIL-D38999 criterion
- Rear release contacts
- Scoop-proof and robust design
Applications
- Cockpit (display+communications)
- Heavy-duty off-road vehicles
- High-speed ethernet
- Industrial datalink
- Intelligent equipment
- RMT
Technical Specifications
| Parameter | Value |
|---|---|
| Durability | Minimum 500 cycles |
| Shock | EN2591-402 method A |
| Vibration (MIL-DTL-38999) | EN2591-40 |
| Operating temperature range | -55°C to +125°C |
| Inner contact | Copper Alloy |
| Body | Copper Alloy |
| Insulator | Thermoplastic |
| Contact plating | Gold Over Nickel Plated |
| Contact resistance | 6mΩ to 7.5mΩ |
Supported Protocols
- 10/100/1000/10GBASE-T Ethernet
- DVI
- HDMI1.3a
- PCI-Express 2.0
- Serial Rapid IO (up to 3.125Gbps)
- USB 2.0, 3.0