Cat5E, Cat6, Cat6A RJ45 Modular Jacks
Amphenol ICC
Featured Products
RJE17 Series
The RJE17 series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance.
RJE1R Series
The RJE1R series of modular jacks can be configured to suit various Ethernet data rate requirements. By utilizing flexible building blocks customers can specify top and bottom ports independently to achieve Cat5 compatible, Cat5e, or Cat6 complaint options per EIA-568-C.2.We can even build 10P/10C options as needed. When the Cat6 port option is selected, it supports 10GBASE-T links in applications up to 55m. Shielding options are available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE45 Series
The RJE45 series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE48 Series
The RJE48 series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE49 Series
The RJE49 series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE4E Series
The RJ45 of RJE4E series meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding is available for increasing EMI performance and LEDs for Link Activity and Network Speed verification. The USB Type C of RJE4E series are unique as these receptacles will engage with the plugs regardless of how the plug is inserted. They also provide a multi function, single cable solution for USB, Power and Audio Video.
RJE4W Series
The RJE4W series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE58 Series
The RJE58 series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols as well as 2.5GBASE-T per IEEE 802.3bz. Shielding available for improved EMI performance and LEDs for Link Activity and Network Speed verification.
RJE59 Series
The RJE59 series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE60 Series
The RJE60 series of modular jacks meet CAT6A performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols and 10Gig links in applications up to 100m. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE71 Series
The RJE71 series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols and 10G Ethernet over lengths of up to 50m. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE72 Series
The RJE72 series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.