Amphenol Commercial RJE71 and RJE72 Modular Jacks

Amphenol Commercial RJE71 and RJE72 Series Modular Jacks are constructed with high-temperature composites and LEDs and can withstand 750 mating and unmating cycles. RJE71 meets CAT6 performance per EIA-568-C.2 standards and RJE72 meets CAT5e performance per EIA-568-C.2 standards. These connectors operate at a temperature range from -55°C to +85°C, offer a current rating of 1.5A, and have a voltage rating of 125VAC. The RJE71 supports 10G Ethernet data rates up to 250MHz, while the RJE72 supports 1G and 2.5G Ethernet data rates up to 100MHz. Typical applications include telephones, storage, security systems, and vending machines.

Features

  • Durability of 750 mating and unmating cycles
  • Improves the PCB
  • Multiple shields and LED options are available
  • RoHS and REACH compliant

Applications

  • Consumer electronics:
    • Laptops
    • PCs
    • Security systems
    • Set top boxes
    • Video game systems
  • Data centers:
    • Hubs
    • Routers
    • Servers
    • Storage
    • Switches
  • Industrial:
    • ATMs
    • Industrial IoT platforms
    • POS terminals
    • Uninterruptible Power Supply (UPS)
    • Vending machines
  • Medical:
    • Analysis equipment 
    • Mass spectrometers
  • Telecommunications:
    • 5G wireless
    • Copiers/printers
    • Fax machines
    • Modems
    • Telephones

Technical Specifications

Parameters Values
Operating temperature range -55°C to +85°C
Current rating 1.5A
Voltage rating 125VAC
Maximum contact resistance 20mΩ
Minimum insulation resistance 500MΩ