Amphenol FCI (ACS) Mini USB 2.0 Connectors

Amphenol FCi Mini USB 2.0 Connectors feature a smaller footprint, UL94V-0 flammability-rated high-temperature thermoplastic housing material, and support high-speed data transfer of 480Mbps. These connectors are specified for up to 5,000 insertion cycles and have a full metal shield that offers protection from electromagnetic interference and electrostatic discharge. The mini USB 2.0 connectors operate within a temperature range from -25°C to +85°C and provide a dielectric withstanding voltage of 100Vac. Typical applications include automotive infotainment, MP3 players, portable game consoles, and GPS.

Features

  • Available in Mini USB 2.0 Type B and AB configurations
  • Compact design suitable for various mounting options
  • Endures up to 5,000 insertion cycles for durability
  • Full metal shielding protects against EMI and ESD
  • Made from UL94V-0 rated materials
  • Mid-mount and reverse mounting styles
  • RoHS compliant and halogen free
  • Supports high-speed data transfer up to 480Mbps

Applications

  • Automotive infotainment
  • Consumer hard drive
  • Digital video camera
  • Electric guitar
  • Feature phone
  • Gaming keyboard
  • GPS
  • Laptop cooler
  • Mini speaker
  • MP3 player
  • Outdoor waterproof camera
  • Portable game console
  • Surveillance DVR
  • Tablet

Technical Specifications

Parameters Values
Operating Temperature Range -25°C to +85°C
Dielectric Withstanding Voltage 100Vac
Maximum Voltage Rating 30Vrms
Current Rating 1A/contact
Minimum Insulation Resistance 100MΩ
Maximum Low Level Contact Resistance 50mΩ